Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2476Q+T
Order Code3581860
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2476Q+T
Order Code3581860
Technical Datasheet
IC FunctionDeepCover Secure Authenticator
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageTDFN-EP
IC Package TypeTDFN
No. of Pins6Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
DeepCover Secure Authenticator
Supply Voltage Max
3.63V
IC Package Type
TDFN
Interfaces
I2C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
2.97V
IC Case / Package
TDFN-EP
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001