Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
10+ | €3.340 |
25+ | €3.240 |
100+ | €2.930 |
300+ | €2.810 |
500+ | €2.760 |
Product Information
Product Overview
The DS2502S+ is a 1Kb add-only memory in 8 pin NSOIC package. The 1Kb add-only memory identifies and stores relevant information about the product to which it is associated. This information can be accessed with minimal interface for example, a single port pin of a microcontroller. The DS2502 consists of a factory lasered registration number that includes a unique 48bit serial number, an 8bit CRC and an 8bit family code (09h) plus 1Kb of EPROM which is user-programmable. The power to program and read the DS2502 is derived entirely from the 1 wire communication line. Data is transferred serially via the 1 wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Typical applications include storage of calibration constants, maintenance records, asset tracking, product revision status and access codes.
- Supply voltage range is 2.8V to 6V
- Operating temperature range from -40°C to 85°C
- 1Kb EPROM with page level write protection and unique 64bit ROM ID chip for absolute traceability
- EPROM partitioned into four 256bit pages for randomly accessing packetized data
- Add only memory where additional data can be programmed into EPROM without disturbing existing data
- Architecture allows software to patch data by superseding old page in favour of new programmed page
- Reduces control, address, data, power and programming signals to a single data pin
- Directly connects to a single port pin of a microprocessor & communicates at up to 16.3kb/sec
- Built-in multidrop controller ensures compatibility with other 1 wire net products
- Presence pulse acknowledges when the reader first applies voltage
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Kbit
8Pins
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
1K x 1bit
NSOIC
6V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate