Quantity | Price (ex VAT) |
---|---|
1+ | €144.320 |
Product Information
Product Overview
DS2775 evaluation kit (EV kit) make performance evaluation, software development and prototyping with the DS2775 2-cell stand-alone fuel-gauge ICs with Li-Ion (Li+) protector and SHA-1 authentication easy. The evaluation board interfaces to a PC through a DS9123O USB adapter and RJ11 cable connection. The DS2775 EV kit software gives the user complete control of all the DS2775 functions. Separate control tabs allow the user access to all EEPROM and RAM memory locations, control registers, real-time updates of all monitored parameters and SHA-1 functions. The software also incorporates a datalogging feature to monitor a cell over time.
- Demonstrate the capabilities of the DS2775
- Interfaces to the USB of a PC running Windows XP or older operating system
Contents
1 x evaluation board, 1 x DS9123O USB adapter, 1 x RJ-11 phone cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
DS2775
Evaluation Board DS2775, DS9123O USB Adapter, RJ11 Cable, EV Kit Software
No SVHC (21-Jan-2025)
Fuel Gauge
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate