Quantity | Price (ex VAT) |
---|---|
1+ | €92.850 |
Product Information
Product Overview
DS2782 evaluation kit (EV kit) makes performance evaluation, software development and prototyping with the DS2782 Standalone Fuel Gauge easy. The evaluation board interfaces to a PC through a DS9123O USB Adapter and RJ-11 cable connection. The DS2782 EV kit evaluation software gives the user complete control of all functions of the DS2782. Separate control tabs allow the user access to all EEPROM and RAM memory locations, all control registers and real-time updates of all monitored parameters. The software also incorporates a datalogging feature to monitor a cell over time.
- Demonstrates the capabilities of the DS2782 standalone fuel gauge
- Interfaces to the USB port of a PC running Windows XP or older operating system
Contents
1 x evaluation board, 1 x DS9123O USB adapter, 1 x RJ-11 cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
DS2782
Evaluation Board DS2782, DS9123O USB Adapter, RJ-11 Cable, EV Kit Software
No SVHC (21-Jan-2025)
Fuel Gauge
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate