Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28C39EVKIT#
Order Code3350736
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.090 |
Price for:Each
Minimum: 1
Multiple: 1
€64.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28C39EVKIT#
Order Code3350736
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28C39, DS2476
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Kit 5x DS28C39/DS2476, DS9121AQ+/DS9121BQ+ Skt Brds, DS9481P-300# USB-1W/I2C Adapter, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the DS28C39
- Demonstrates the features of the DS28C39 DeepCover® ECDSA Authenticator
- Demonstrates the Features of the DS2476 DeepCover Secure Coprocessor
- I2C communication is logged to aid firmware designers understanding of DS28C39 and DS2476
- I2C USB adapter creates a virtual COM Port on Any PC
- Fully compliant with USB specification v2.0
- Software Runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
- 3.3V ±10% I2C operating voltage
- Convenient on-board test points, TDFN socket
Contents
5 x DS28C39 DeepCover ECDSA Authenticator(6 TDFN), 5 x DS2476BQ+ DeepCover Secure Coprocessor(6 TDFN), 1 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9121BQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
Eval Kit 5x DS28C39/DS2476, DS9121AQ+/DS9121BQ+ Skt Brds, DS9481P-300# USB-1W/I2C Adapter, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DS28C39, DS2476
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001