Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.250 |
Product Information
Product Overview
The DS28E38EVKIT# is an evaluation kit (EV kit) for DS28E38 and DS2476. The DS28E38 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E38 and DS2476. The EV system consists of five DS28E38/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8 and Windows 7 operating systems both 64bit and 32bit versions. It provides a handy user interface to exercise the features of the DS28E38 and DS2476. Typical applications include authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management and secure management of limited use consumables.
- Demonstrates features of DS28E38 DeepCover® secure authenticator with ChipDNA PUF protection
- Demonstrates the features of the DS2476 DeepCover secure coprocessor
- 1-Wire/I2C communication is logged to Aid firmware designers understanding of DS28E38
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- 3.3V ±3% 1-Wire operating voltage
- Convenient on-board test points and TDFN socket
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Memory
Eval Board DS28E38
No SVHC (25-Jun-2025)
DS28E38
DeepCover Secure Authenticator
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate