Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E84EVKIT#
Order Code3023224
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.250 |
Price for:Each
Minimum: 1
Multiple: 1
€94.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E84EVKIT#
Order Code3023224
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E84, DS2476Q+
Kit Application TypeMemory
Application Sub TypeDeepCover Secure Authenticator
Kit Contents5 Pcs of DS28E84/DS2476Q+, 2x DS9121AQ+ Socket Board, DS9481P-300# USB to 1W/I2C Adapter, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the DS28E84 and DS2476
- Demonstrates the features of the DS28E84 DeepCover® Radiation Resistant 1-Wire Authenticator
- Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
- 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E39 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points, TDFN socket
Contents
5 x DS28E84 DeepCover Radiation Resistant, 1-Wire Authenticator (6 TDFN), 5 x DS2476Q+ DeepCover Secure Coprocessor(6 TDFN), 2 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Memory
Kit Contents
5 Pcs of DS28E84/DS2476Q+, 2x DS9121AQ+ Socket Board, DS9481P-300# USB to 1W/I2C Adapter, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DS28E84, DS2476Q+
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02