Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.350 |
19+ | €9.900 |
38+ | €9.780 |
114+ | €9.660 |
266+ | €9.360 |
513+ | €9.090 |
Product Information
Product Overview
The DS9034PCX+ is a 3V/130mAh Non-rechargeable Battery features a lithium technology with single cell. PowerCap is designed to be a lithium power source for non-volatile time keeping RAMs in Dallas Semiconductor's directly surface mountable PowerCap module (PCM). After a PowerCap module board has been soldered in place and cleaned, the PowerCap is placed on top of the PCM board to form a complete PowerCap module. The PowerCap is keyed to prevent incorrect attachment. Can be easily removed by inserting a regular screwdriver into a detachment feature and prying gently outward and upward to release the PowerCap from the PowerCap module board.
- Provides 10 years of battery backup power for non-volatile time keeping RAMs
- Snaps directly on to surface-mounted PowerCap module boards
- Detachment feature allows easy removal
- 6pF Load capacitance
- 0 to 70°C Temperature range
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
130mAh
Lithium
PowerCap Module
6pF
85°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
3V
32.768kHz
4Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate