Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €86.490 |
Product Information
Product Overview
The DS9096P+ is an iButton adhesive pads. It is made of white, double coated acrylic VHB foam tape that is die-cut to match the diameter of iButton devices. The pads allow iButtons to be attached to virtually any smooth surface. The DS9096P offers an excellent long-term holding power for use in many interior and exterior industrial applications. The DS9096P works best on low surface energy substrates including most metal, sealed wood and glass as well as many plastics, composites and painted surfaces. Porous or fibrous materials will require sealing to provide a unified surface. Materials such as copper, brass, plasticized vinyl may require priming or coating to prevent interaction between adhesive and substrate. Bonding to glass, ceramic tile or other hydrophilic surfaces in a high humidity environment may require the use of a silane coupling-agent to help ensure a long-term bond. Rough surfaces created by light abrasion may actually be detrimental to bond strength.
- Low cost permanent attachment method for iButton
- Readily attaches iButton to any smooth flat surface
- Available in die-cut rolls of 500/roll with a core inner diameter of 76mm (3inch)
- Excellent UV resistance in outdoor weathering tests and weather-o-meter tests
- Ideal application temperature 21°C to 38°C
- Minimum application temperature is 10°C
- Maximum long term temperature is 71°C
Contents
Roll of 500 adhesive pads.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adhesive Pad
-
No SVHC (21-Jan-2025)
iButtons
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate