Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €500.040 |
Product Information
Product Overview
EV-ADF41513SD2Z is an evaluation board to evaluate the ADF41513 26.5GHz, integer N/fractional-N, PLL synthesizer. The EV-ADF41513SD2Z includes an on-board 10GHz to 20GHz HMC733 VCO. Evaluation board include the ADF41513 frequency synthesizer, 100MHz reference (crystal oscillator (XO)), loop filter, universal serial bus (USB) interface, low noise voltage regulators and a USB cable to connect the board to a PC USB port.
- Windows-based software allows control of synthesizer functions from a PC
- Externally powered by 6V and 25V
Contents
EV-ADF41513SD2Z board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF41513BCPZU2, USB Cable
No SVHC (21-Jan-2025)
ADF41513BCPZU2
PLL Frequency Synthesizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate