Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €397.990 |
Price for:Each
Minimum: 1
Multiple: 1
€397.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF41513SD3Z
Order Code4032879
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF41513BCPZ
Kit Application TypeClock & Timing
Application Sub TypePLL Frequency Synthesizer
Kit ContentsEvaluation Board ADF41513BCPZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV-ADF41513SD3Z is an ADF41513 integer N, fractional-N PLL synthesizer evaluation board with ADF5709 VCO.
- ADF41513 frequency synthesizer, ADF5709 9.85GHz to 20.5GHz wideband VCO
- LT3045 and LT3042 regulators
- Includes 100MHz crystal oscillator and on-board active loop filter
- Header connectivity to allow use of SDP-S connector with USB interface
- Externally powered by 5.5V and 25V supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADF41513BCPZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADF41513BCPZ
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001