Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €188.850 |
Price for:Each
Minimum: 1
Multiple: 1
€188.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4159EB3Z
Order Code4032881
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4159CCPZ
Kit Application TypeClock & Timing
Application Sub TypePLL Frequency Synthesizer
Kit ContentsEvaluation Board ADF4159CCPZ, Software CD, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-ADF4159EB3Z is an ADF4159 evaluation board (set up for external, SMA connected VCO board, filter unpopulated). The board evaluates the performance of the ADF4159 frequency synthesizer for phaselocked loops (PLL).
- Accompanying software allows control of synthesizer functions from a PC (via USB interface)
- Externally powered by 5.5V and 15V supplies
Contents
EV-ADF4159EB3Z evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADF4159CCPZ, Software CD, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADF4159CCPZ
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001