Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €432.750 |
Product Information
Product Overview
EV-ADF4378SD1Z is an evaluation board to evaluate the ADF4378 microwave wideband synthesizer with integrated VCO and deterministic general-purpose pulse retimer. The EV-ADF4378SD1Z contains the ADF4378 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths, and Subminiature Version A (SMA) connectors. The outputs are AC-coupled with 50 ohm transmission lines, which make the outputs suitable to drive 50 ohm impedance instruments. The EV-ADF4378SD1Z requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EV-ADF4378SD1Z with ACE software.
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4378BCCZ
No SVHC (21-Jan-2025)
ADF4378BCCZ
Frequency Synthesizer
-
Technical Docs (1)
Alternatives for EV-ADF4378SD1Z
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate