Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €188.630 |
Product Information
Product Overview
EV-CBM-PIONEER1-1Z Pioneer 1 - wired condition based monitoring (CbM) evaluation platform provides an industrial wired link solution for the ADcmXL3021 triaxial vibration sensor. Pioneer 1 - wired CbM evaluation platform provides a robust industrial wired link solution for the ADcmXL3021 triaxial vibration sensor. The ADcmXL3021 features ultra low noise density (26μg/√Hz) and wide bandwidth to 10KHz, which supports excellent measurement resolution and tracking of key vibration signatures. The EV-CBM-PIONEER1-1Z kit provides a complete plug and play solution for operating the ADcmXL3021 on an RS-485 network over meters of cable in harsh industrial environments.
- Rapidly deploy a wired solution to a machine or test setup
- Evaluate ADI MEMS sensor technology for vibration monitoring
- Suitable for use as a flexible SPI to RS-485 extender for many MEMs sensors
- Evaluate ADI interface and iCoupler® technology for industrial wired sensing
- Provides open source schematics, layout, and bill of materials
- Includes a host interface board with multiple connectors for system controller attach
- Provides industry standard RJ45/RJ50 cables and connectors which well shielded for noisy environment
- Combines power and data over 1 std cable, reduces cable and connector costs at remote sensor nodes
Contents
Controller board, Low complexity non-isolated sensor interface board, Low complexity isolated sensor interface board, 2m RJ50 cable (194612-02) and 10m RJ50 cable (194612-10), AC/DC power supply - EU/UK/US/AU.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Vibration Sensor
No SVHC (21-Jan-2025)
ADcmXL3021
Evaluation Board ADcmXL3021, 2 Boards, Controller Board, 2 Cable Length
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate