Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €254.220 |
Price for:Each
Minimum: 1
Multiple: 1
€254.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC232ALP4
Order Code4628225
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC232A
Kit Application TypeRF / IF
Application Sub TypeSPDT Switch
Kit ContentsEvaluation Board HMC232A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC232ALP4 is an evaluation board for HMC232A nonreflective GaAs, SPDT switch manufactured in the gallium arsenide (GaAs) process. The HMC232A operates from 100MHz to 12GHz with better than 1.5dB insertion loss and 50dB of isolation at 6GHz and better than 2.5dB insertion loss and 45 dB of isolation at 12GHz. The HMC232A has a nonreflective design, and the RF ports are internally terminated to 50 ohm.
- Nonreflective 50 ohm design
- Low insertion loss
- High isolation, high input linearity
- High power handling
- Negative control voltage from -7V to -3V
- No low frequency spurious
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC232A
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC232A
Application Sub Type
SPDT Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001