Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €559.930 |
Product Information
Product Overview
EV1HMC943APM5 is an HMC943APM5E evaluation board is a 2 layer board fabricated using Rogers 4350 and best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The circuit board is attached to a heat sink using SN96 solder and provides a low thermal resistance path. Components are mounted using SN63 solder allowing rework of the surface-mount components without compromising the circuit board to heat sink attachment. The evaluation board and populated components are designed to operate over the ambient temperature range of −40°C to +85°C. During operation, to control the temperature of the HMC943APM5E, attach the evaluation board to a temperature controlled plate.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board HMC943APM5E
No SVHC (21-Jan-2025)
HMC943APM5E
Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate