Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €422.780 |
Price for:Each
Minimum: 1
Multiple: 1
€422.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC994APM5
Order Code4030676
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC994APM5E
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC994APM5E
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC994APM5 is an evaluation board for HMC994APM5E. The HMC994APM5E is a GaAs pHEMT MMIC distributed wideband power amplifier which operates between DC and 28GHz. The amplifier provides 15dB of gain, +29dBm of saturated output power, and 25% PAE from a +10V supply. With up to +38dBm Output IP3 the HMC994APM5E is ideal for high linearity applications in military and space as well as test equipment where high order modulations are used.
- Board requires an external connectorized bias tee on its RFOUT port to operate
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC994APM5E
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC994APM5E
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001