Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €130.160 |
Product Information
Product Overview
EVAL-28TSSOPEBZ is an evaluation board for 28-Lead TSSOP devices in the switches and multiplexers portfoliom. A 28-lead TSSOP device can be clamped or soldered to the centre of the evaluation board. Each pin of the device has a corresponding link from K1 to K28 that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the evaluation board allow additional external signals to be supplied to the device. In addition, there is space available at the top of the board for prototyping.
- 28-lead TSSOP evaluation board
- Clamp allows the main device to be easily changed
- Gold pin connectors allow the addition of passive components
- SMB connectors for the input/output of signals
- Additional space on-board to allow for prototyping
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board 28-Lead TSSOP Devices
No SVHC (21-Jan-2025)
ADG1206, ADG1207, ADG1406, ADG1407, ADG5206, ADG5207, ADG1606, ADG1607, ADG706, ADG707, ADG507A
Analogue Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate