Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €170.180 |
Product Information
Product Overview
EVAL-AD3552RFMCZ is an evaluation board for the AD3552R, a dual-channel, 16-bit fast precision digital-to-analogue converter (DAC). Each channel of the AD3552R is equipped with a different transimpedance amplifier: Channel 0 has a fast amplifier that achieves the optimal dynamic performance and Channel 1 has a precision amplifier that guarantees the optimal DC precision over temperature. The board allows testing all the output ranges of the DAC, waveform generation, power supply, and reference options. The EVAL-AD3552RFMCZ interfaces to the USB port of a PC via a system demonstration platform (SDP-H1 board). It can also be connected to the ZedBoard or a different controller board using the pin header connector at position P5.
- Full featured evaluation board for the AD3552R
- High speed and high precision transimpedance amplifiers
- Selectable transimpedance gain with rotary switch
- On-board or external power supply
- On-board or external voltage reference
- Usable with controller boards SDP-H1 and Digilent ZedBoard
- DAC channel aggregation
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD3552R
No SVHC (21-Jan-2025)
AD3552R
Current Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate