Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.820 |
Price for:Each
Minimum: 1
Multiple: 1
€93.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4003FMCZ
Order Code4032751
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4003BRMZ
No. of Bits18bit
Sample Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD4003BRMZ, 12V Wall Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD4003FMCZ is an evaluation board to evaluate AD4003 18bit, 2MSPS precision, differential SAR ADC.
- Fully featured evaluation board for ADC
- Versatile analogue signal conditioning circuitry
- On-board reference, reference buffers and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
Contents
EVAL-AD4003FMCZ evaluation board, 12V wall adapter power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4003BRMZ, 12V Wall Adapter
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD4003BRMZ
Sample Rate
2MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001