Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.690 |
Price for:Each
Minimum: 1
Multiple: 1
€60.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4170-4ARDZ
Order Code4568678
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4170
No. of Bits24bit
Sample Rate500kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD4170
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD4170-4ARDZ is a AD4170-4BCPZ evaluation board. The AD4170-4 is a DC to 50KHz input bandwidth, low noise, high speed, completely integrated analogue front end for high precision measurement applications.
- 500KSPS sample rate
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4170
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD4170
Sample Rate
500kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001