Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €157.950 |
Product Information
Product Overview
EVAL-AD4630-16FMCZ evaluation board enables quick and easy evaluation of the AD4630 family of 24-bit precision successive approximation register (SAR) analogue-to-digital converters (ADCs). The AD4630-16 is a low power, 2-channel, 16-bit precision SAR ADC that supports up to 2MSPS per channel. The evaluation board demonstrates the performance of the AD4630-16 and provides a configurable analogue front end (AFE) for a variety of system applications. The EVAL-AD4630-16FMCZ evaluation board is designed for use with the Digilent ZedBoard™. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard connects to the PC through USB. Applications includes automatic test equipment, digital control loops, medical instrumentation, seismology, semiconductor manufacturing, scientific instrumentation.
- On-board voltage reference, clock source, and ADC drivers
- Versatile analogue signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
- ZedBoard hosts a Xilinx Zynq7000 SoC, which has two processor cores and programmable FPGA fabric
Contents
EVAL-AD4630-16FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Technical Specifications
Analog Devices
16Bit
Data Converter
Evaluation Board AD4630-16BBCZ, Micro-SD Memory Card (with Adapter), ZedBoard
No SVHC (21-Jan-2025)
AD4630-16BBCZ
2MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate