Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €188.330 |
Product Information
Product Overview
EVAL-AD4630-24FMCZ is an AD4630-24 SAR ADC evaluation board. The AD4630-24 is 2MSPS per channel, low power, dual channel 24-bit SAR ADC. The evaluation board provides a configurable analogue front end (AFE) for a variety of system applications. The evaluations board are designed for use with the Digilent ZedBoard. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard hosts a Xilinx Zynq7000 SoC which has two processor cores and programmable FPGA fabric. The ZedBoard connects to the PC through USB.
- On-board voltage reference, clock source, and ADC drivers
- Versatile analogue signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
Contents
EVAL-AD4630-24FMCZ evaluation board, Micro-SD memory card (with adapter), System board boot S/W & Linux OS, ZedBoard (optional).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Brd AD4630-24, Micro-SD Memory Card w/System Board Boot Software and Linux OS, ZedBoard
No SVHC (21-Jan-2025)
AD4630-24
2MSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate