Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €60.930 |
Product Information
Product Overview
EVAL-AD5242DBZ is an evaluation board for evaluating the AD5242, a single-channel, 256-position, I2C-compatible digital potentiometer. The AD5242 supports single-supply 2.7V to 5.5V operation, making the device suitable for battery-powered applications and many applications requiring superior low temperature coefficient performance. In addition, the AD5242 uses a versatile I2C-compatible serial interface that operates in fast mode, allowing speeds of up to 400KHz. This interface can be used to read back the wiper register and EEPROM content. The EVAL-AD5242DBZ daughter board and the EVAL-MBLV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB.
- Full featured board used in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
- Multiple test circuits
- Multiple AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
- PC software for control
Contents
EVAL-AD5242DBZ evaluation board, EVAL-MB-LV-SDZ motherboard, CD (includes self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5242 data sheet, Electronic version of the EVAL-AD5242DBZ user guide).
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5242BRZ10, EVAL-MB-LV-SDZ Motherboard, Evaluation Software CD
No SVHC (21-Jan-2025)
AD5242BRZ10
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate