Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.690 |
Product Information
Product Overview
EVAL-AD5290DBZ is an evaluation-board for evaluating the AD5290 digital potentiometer. The AD5290 is a single-channel, 256-position with high voltage, high performance, and compact digital potentiometers. The AD5290 is capable of operating at high voltages, supporting both dual supply (±10V to ±15V) and single supply (20V to 30V) operation. The AD5290 uses a versatile 3-wire serial interface that operates at clock rates of up to 4MHz and is compatible with the standard serial peripheral interface (SPI). The EVAL-AD5290DBZ incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The EVAL-AD5290DBZ can operate in single supply and dual supply modes, and incorporates an output buffer.
- Full featured evaluation-board in conjunction with high voltage digital potentiometer motherboard
- PC control via SDP-B or SDP-S
- PC software for control
Contents
EVAL-AD5290DBZ board, EVAL-MB-HV-SDZ motherboard, CD containing self installing software that allows users to control the EVAL-AD5290DBZ and exercise all functions of the device, Electronic version of the AD5290 data sheet, Electronic version of the EVAL-AD5290DBZ user guide.
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5290YRMZ10, EVAL-MB-HV-SDZ Motherboard, Evaluation Software CD
No SVHC (21-Jan-2025)
AD5290YRMZ10
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate