You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-AD5292DBZ

Evaluation Board, AD5292BRUZ-50, Digital Potentiometer, Data Converter

ANALOG DEVICES EVAL-AD5292DBZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD5292DBZ
Order Code:
4034337
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EVAL-AD5292DBZ   Datasheet
See all Technical Docs

Product Overview

EVAL-AD5292DBZ is an evaluation board to evaluate the AD5292 digital potentiometer. The AD5292 is a single-channel, 1024-position digital potentiometer with less than ±1% end to end resistor tolerance error and 20-time programmable (20-TP) memory. The AD5292 is capable of operating at high voltages, supporting both dual supply ±10.5V to ±16.5V and single supply 21V to 33V operation. The AD5292 uses a serial interface that operates at clock rates of up to 50MHz and is compatible with the standard serial peripheral interface (SPI). Board incorporates an internal power supply from the USB and allows an external power supply for the logic voltage levels. The logic voltage levels operate from single 2.7V to 5.5V supplies. The EVAL-AD5292DBZ can operate in single supply and dual supply modes and incorporates an output buffer.
  • Full featured evaluation board in conjunction with high voltage digital potentiometer motherboard
  • PC control via SDP-B or SDP-S
  • PC software for control
  • 20-time programmable
  • 1% resistance precision

Contents

EVAL-AD5292DBZ board, EVAL-MB-HV-SDZ motherboard, CD (Self installing software that allows users to control the EVAL-AD5292DBZ and exercise all functions of the device, Electronic version of the AD5292 data sheet, Electronic version of the EVAL-AD5292DBZ user guide).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD5292BRUZ-50

:
Data Converter

:
Digital Potentiometer

:
Evaluation Board AD5292BRUZ-50, Motherboard EVAL-MB-HV-SDZ, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

Standard lead time for this product is 8 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€59.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €59.36
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --