Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €66.480 |
Product Information
Product Overview
EVAL-AD5421SDZ is an evaluation board for AD5421SDZ 16bit, serial input, loop-powered 4mA to 20mA DAC. The AD5421 pins are accessible at on-board connectors for external connection. The AD5421 evaluation board is controlled via the PC’s USB port in conjunction with Analog Device’s system demonstration platform board. The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP (SP2 or later) or Vista-based (32-bit) PC using the AD5421 evaluation software. The AD5421 serial interface is also accessible at the test point connections on the board.
- Full-featured evaluation board for the AD5421
- PC control in conjunction with Analog Devices, Inc., system demonstration platform (SDP)
- PC software for control
Contents
EVAL-AD5421SDZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5421CREZ, Software CD
No SVHC (21-Jan-2025)
AD5421CREZ
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate