Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.070 |
Product Information
Product Overview
EVAL-AD5683RSDZ is an evaluation board to evaluate the AD5683R single-channel, 16bit, serial, voltage output DAC. The evaluation board is designed to help users quickly prototype AD5683R circuits and reduce design time. The AD5683R operates from a single 2.7V to 5.5V supply. The device incorporates an internal 2.5 V on-board reference to give an output voltage span of 2.5V or 5V. The evaluation board interfaces to the USB port of a PC via the system demonstration platform (SDP) board.
- Full-featured evaluation board for the AD5683R
- On-board reference
- PC control in conjunction with Analog Devices, Inc., SDP
- PC software for control of DAC
- On-board ADC for voltage readback
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5683R
No SVHC (21-Jan-2025)
AD5683R
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate