2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €395.180 |
Product Information
Product Overview
EVAL-AD5940BIOZ is a bio-electric evaluation board. The AD5940 is specifically designed for bio-impedance applications including Body Impedance Analysis (BIA) and Electrodermal Activity (EDA), Electrocardiogram (ECG) and body impedance analysis (2-wire) (BIOZ-2Wire). This evaluation kit includes the EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, the EVAL-AD5940BIOZ which contains the AD5940 for bio-impedance and the AD8233 for ECG measurements and also custom micro USB - ECG snap connectors.
- Platform is an Arduino UNO form factor base board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
16bit
Data Converter
Bioelectric Evaluation Board AD5940
No SVHC (21-Jan-2025)
AD5940
1.6MSPS
Electrochemical Front End
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate