Product Information
Product Overview
EVAL-AD7124-4SDZ is an evaluation board for the AD7124-4 4-channel, low noise, low power, 24bit, Sigma-Delta ADC with in-amp and reference. A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-4 and to support all necessary components. The EVAL-AD7124-4SDZ board connects to the USB port of the PC via the connection to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7124-4SDZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7124-4 over the USB through the EVAL-SDP-CB1Z System Demonstration Platform (SDP) board.
- Full featured evaluation board for the AD7124-4
- PC control in conjunction with the Analog Devices, Inc., SDP (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7124-4SDZ evaluation board , Evaluation software CD for the AD7124-4.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7124-4, Software CD
No SVHC (07-Jul-2017)
AD7124-4
19.2kSPS
Multi-Channel Delta-Sigma ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate