Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €158.950 |
Product Information
Product Overview
EVAL-AD7134FMCZ is an evaluation board for the AD7134 24bit, 4channel, simultaneous sampling, 1.5MSPS precision alias free ADC. Two on-board AD7134 ADCs are included to demonstrate multidevice simultaneous sampling. The EVAL-AD7134FMCZ draws power from the system demonstration platform (SDP) EVAL-SDP-CH1Z (SDP-H1) board and the on-board dc-to-dc regulators regulate an external supply of 8V to 14V down to 5V, 1.8 and 1.2V to supply the AD7134 and peripheral components. Both on-board ADCs have a separate reference of 4.096V generated by the on-board ADR444. The ADCs have three clock input options and can be clocked by a crystal input, a microelectromechanical system (MEMS) oscillator or a complementary metal-oxide semiconductor (CMOS) clock.
- Fully featured evaluation board for the AD7134
- PC control in conjunction with the SDP-H1 board
- PC software control and data analysis
- Standalone hardware capability
- Two AD7134 ADCs to demonstrate multidevice simultaneous sampling
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7134BCPZ
No SVHC (21-Jan-2025)
AD7134BCPZ
1.5MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate