Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.750 |
Product Information
Product Overview
EVAL-AD7172-2SDZ is an evaluation kit that features the AD7172-2, a 24-bit, 31.25kSPS analogue-to-digital converter (ADC) with integrated rail-to-rail analogue input buffers, on-board power supply regulation, and an external amplifier section for amplifier evaluation. A 7V to 9V AC-to-DC adapter is regulated to 5V and 3.3V, this supplies the AD7172-2 and supports its components. The EVAL-AD7172-2SDZ connects to a USB port via the EVAL-SDP-CB1Z (SDP-B) controller board. The AD717x Eval+ software fully configures the AD7172-2 device functionality via an interactive block diagram and a user accessible register interface, and provides DC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7172-2
- PC control in conjunction with the system demonstration platform (SDP)
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7172-2SDZ evaluation board, AD717x Eval+ evaluation software (CD), 7V to 9V AC-to-DC adapter, Plastic screw and washer set.
Technical Specifications
Analog Devices
24Bit
Data Converter
Evaluation Board AD7172-2BRUZ, Eval Software CD, 7V to 9V AC-to-DC Adapter, Plastic Screw Washer Set
No SVHC (21-Jan-2025)
AD7172-2BRUZ
31.25kSPS
Sigma-Delta ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate