Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.900 |
Product Information
Product Overview
EVAL-AD7490SDZ is a full featured evaluation board that can be used to easily evaluate all features of the AD7490. The AD7490 is a 12bit, high speed, low power, successive approximation ADC. The device operates from a single 2.7V to 5.25V power supply and features throughput rates of up to 1MSPS. The device contains a low noise, wide bandwidth, track-and-hold amplifier that can handle input frequencies of greater than 1MHz. The evaluation board can be controlled via the system demonstration platform (SDP). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7490 evaluation software. The EVAL-AD7490SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board.
- Full featured evaluation board for the AD7490
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-AD7490SDZ evaluation board, 9V mains power supply adapter, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7490, 9V Mains Power Supply Adapter, Software CD
No SVHC (21-Jan-2025)
AD7490
1MSPS
Successive Approximation ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate