Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.140 |
Product Information
Product Overview
EVAL-AD7606SDZ is an fully featured evaluation kit for the AD7606 8channel DAS with 16bit, bipolar input, simultaneous sampling ADC. This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the Evaluation Controller Board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the evaluation controller board.
- Full-featured evaluation board for the AD7606
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
Contents
EVAL-AD7606SDZ evaluation board, Evaluation software CD for the AD7606, Mains power supply adapter, Screw/nut kit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7606, Mains Power Supply Adapter, Software CD, Screw/Nut Kit
No SVHC (21-Jan-2025)
AD7606
200kSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate