Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €65.030 |
Product Information
Product Overview
EVAL-AD7616SDZ is an evaluation board evaluating the AD7616 16-channel DAS with 16bit, bipolar input, dual simultaneous sampling ADC. This single, full featured evaluation board designed to easily evaluate all features of both the AD7616 analogue to digital converter (ADC). The evaluation board can be controlled by the EVALSDP-CB1Z via the 120-way high speed system demonstration platform (SDP-B) connector (J10). The EVAL-SDP-CB1Z SDP-B board controls the evaluation board through a USB port of a PC using the evaluation board software.
- Full featured evaluation board for the AD7616
- On-board power supplies
- Standalone capability
- SDP-B controller board-compatible
- PC software for control and data analysis
Contents
EVAL-AD7616SDZ evaluation board, DC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7616BSTZ, DC Power Supply
No SVHC (21-Jan-2025)
AD7616BSTZ
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate