Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €142.390 |
Product Information
Product Overview
EVAL-AD7689EDZ is a fully featured evaluation kit for the AD7689. This board operates in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.
- Converter and evaluation development (EVAL-CED1Z) compatibility
- Versatile analogue signal conditioning circuitry
- On-board reference, clock oscillator and buffers
- PC software for control and data analysis of time and frequency domain
- Stand alone operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Data Converter
Evaluation Board AD7689, 7V DC supply, USB to mini USB cable, CD
No SVHC (25-Jun-2025)
AD7689
-
Successive Approximation ADC
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate