Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €114.450 |
Price for:Each
Minimum: 1
Multiple: 1
€114.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7779FMCZ
Order Code4023154
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7779ACPZ
No. of Bits24bit
Sample Rate16kSPS
Kit Application TypeData Converter
Application Sub TypeMulti-Channel Delta-Sigma ADC
Kit ContentsEvaluation Board AD7779ACPZ, Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD7779FMCZ is an AD7779 8-channel, 24bit, simultaneous sampling, Sigma-Delta ADC with power scaling evaluation board.
- Full featured evaluation board for the AD7779
- PC control in conjunction with the Analog Devices, Inc., SDP, EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Contents
EVAL-AD7779FMCZ evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7779ACPZ, Software
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD7779ACPZ
Sample Rate
16kSPS
Application Sub Type
Multi-Channel Delta-Sigma ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001