Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.390 |
Product Information
Product Overview
EVAL-AD7983-PMDZ is a 16bit, 1333KSPS PulSAR® ADC PMOD evaluation board. The PMOD-compatible evaluation/prototyping board is a small form factor, low-cost analogue to digital conversion option. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI PMOD peripheral connector. Direct electrical and physical connection will enable to quickly develop software for your system. This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
- Unipolar, single-ended input
- 16bit analogue to digital converters
- Standard SPI PMOD header/pin out
- Connectable to 3rd party FPGA and MCU platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
PMOD Board AD7983
No SVHC (21-Jan-2025)
AD7983
1.33MSPS
ADC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate