Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €207.890 |
Product Information
Product Overview
EVAL-ADAS1000SDZ is a fully featured evaluation kit for the ADAS1000. The evaluation kit consists of an evaluation board kitted with 2 ADAS1000 devices capable of demonstrating ECG capture up to 12 leads. Included in the kit is a medical grade +5V wall adaptor with interchangeable worldwide wall plugs and a CD with user software for data capture and display. This evaluation board is used to evaluate the ADAS1000 and all variants. The board can be operated as part of an end user’s system via the ADAS1000 serial peripheral interface (SPI), or as a standalone evaluation of the ADAS1000 using the support of the Analog Devices system demonstration platform controller board (SDP-B) and a standard PC (running Windows® Vista, Windows 7 32bit and 64bit or Windows 8) to run the Analog Devices evaluation software. Typical applications include ECG, patient monitor, holter monitor and cardiac defibrillators.
- Biopotential signals in: digitized signals out
- 6 electrodes (5 acquisition channels and 1 driven lead)
- 2 x ADAS1000 for 1 to 12 lead electrode
- AC and dc lead off detection
- Pace detection and Optional thoracic impedance measurement (internal/external)
- Selectable reference lead
- Calibration features (DAC and 1mV square/sinewave)
- Low or high speed data output rates
- Serial interface SPI®/QSPI™/DSP compatible
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Data Converter
Evaluation Board ADAS1000, Medical Grade Wall Adapter, Software CD
No SVHC (21-Jan-2025)
ADAS1000
-
ECG Front End
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate