Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1467Z
Order Code4032912
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €188.430 |
Price for:Each
Minimum: 1
Multiple: 1
€188.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1467Z
Order Code4032912
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1467WBCPZ
Kit Application TypeAudio
Application Sub TypeAudio Processor
Kit ContentsEvaluation Board ADAU1467WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADAU1467Z is an evaluation board evaluating the ADAU1467 and ADAU1463 SigmaDSP® processors. This board is suitable for the evaluation of software development for, the ADAU1467 and ADAU1463 SigmaDSP® processors.
- 4 analogue inputs
- 8 analogue outputs
- Stereo S/PDIF input and output
- self-boot EEPROM memory
- Headers for interfacing to off board peripherals
Contents
EVAL-ADAU1467Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, 6V AC to DC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board ADAU1467WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADAU1467WBCPZ
Application Sub Type
Audio Processor
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001