Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €694.980 |
Price for:Each
Minimum: 1
Multiple: 1
€694.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1966AZ
Order Code4720211
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1966A
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEvaluation Board ADAU1966A, USBi Control Interface Board, USB Cable, 12V Desktop Supply
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADAU1966A, USBi Control Interface Board, USB Cable, 12V Desktop Supply
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADAU1966A
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001