Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €206.840 |
Product Information
Product Overview
EVAL-ADBMS1818Z demonstration circuit is a multicell battery stack monitor featuring the ADBMS1818, an 18-cell monitor on the board. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI) to monitor any number of cells in a stack. The demo circuit also features reversible isoSPI enabling a fully redundant communication path. IT can communicate to a PC by connecting directly to a DC2026 Linduino® One. The DC2026 must be loaded with the appropriate program (called a “sketch”) to control the battery stack monitor IC and receive data through a USB serial port. ADBMS1818 suitable for most battery chemistries. Multiple ADBMS1818 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. The ADBMS1818 can be powered directly from the battery stack or from an isolated supply.
- 3mV maximum total measurement error
- Stackable architecture for high voltage systems
- Built-In isoSPI™ interface
- 1Mb isolated serial communications
- Uses a single twisted pair, up to 100meters
- Low EMI susceptibility and emissions
- Bidirectional for broken wire protection
- 290µs to measure all cells in a system
- Synchronized voltage and current measurement
- 16bit Delta-Sigma ADC with programmable 3rd order noise filter
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
ADBMS1818
Demonstration Board ADBMS1818
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate