Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €630.090 |
Product Information
Product Overview
EVAL-ADCM is an evaluation kit for ADcmXL3021 which includes ADCMXL-BRKOUT/PCBZ, the module and additional hardware to use ADI's ADCMXL evaluation software. This kit is a simple to use kit that allows quick performance evaluation of Analog Devices 3-axis, digital output MEMS vibration sensing module. The ADcmXL3021 is a complete vibration sensing system that combines high performance vibration sensing (using microelectromechanical systems (MEMS) accelerometers) with a variety of signal processing functions to simplify the development of smart sensor nodes in condition-based monitoring (CBM) systems. The EVAL-ADCM is ideal for evaluation of the ADcmXLX021 vibration sensing modules since the kit readily provides full spectrum experience of all features of the product.
Contents
ADcmXL3021 module, ADCMXL-BRKOUT/PCBZ, ADcmXL FX3 interface board, Cypress FX3 evaluation kit, Acrylic mounting plate (2”x3”), 8 mounting screws (SCREW, PAN HEAD PHILLIPS, M2.5X6mm), 2" long ribbon cable, 16 pin conductor, 2mm connector pitch (required for RTS Mode communications link), 304.8mm long Ribbon cable, 16 pin conductor, 2mm connector pitch.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
Vibration Sensor
No SVHC (21-Jan-2025)
ADcmXL3021
Evaluation Module ADCMXL3021BMLZ, Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate