Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €437.600 |
Product Information
Product Overview
EVAL-ADE9000EBZ evaluation board allows the performance of the ADE9000 energy monitoring IC to be evaluated in a context very similar to an actual power quality monitor. The kit requires purchasing a second board: the controller board for the system demonstration platform (EVAL-SDP-CB1Z) and current sensors. The ADE9000 evaluation kit includes evaluation software, written in LabVIEW® which provides access to the registers and features of the device using a PC interface.
- Full featured evaluation board for the ADE9000
- PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
EVAL-ADE9000EBZ evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADE9000ACPZ, Software
No SVHC (21-Jan-2025)
ADE9000ACPZ
Energy & Power Quality Monitoring
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate