Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €164.950 |
Price for:Each
Minimum: 1
Multiple: 1
€164.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADF4007EBZ1
Order Code4032914
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4007BCP
Kit Application TypeClock & Timing
Application Sub TypePLL Frequency Synthesizer
Kit ContentsEvaluation Board ADF4007BCP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADF4007EBZ1 is an evaluation board designed to allow the user to evaluate the performance of the ADF4007 frequency synthesizer for PLLs (phase locked loops) that can be used in a variety of communications applications.
- On-board regulators for 3V, 5V, 12V power supplies
- Includes OP27 for active filter applications
- Designed for simple hook-up to an external VCO board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADF4007BCP
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADF4007BCP
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001