Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.260 |
Price for:Each
Minimum: 1
Multiple: 1
€76.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2563EEBZ
Order Code4033003
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypeIsolated RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2563EBRNZ
Product Range-
Kit ContentsEvaluation Board ADM2563EBRNZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADM2563EEBZ is an evaluation board for the ADM2563E 3KV RMS, 500Kbps signal and power isolated RS-485 transceiver with ±15VK IEC ESD. The ADM2563E feature an integrated, isolated, dc-to-dc converter that provides power to the isolated side of the device with no additional ICs required.
- Simplified evaluation of the ADM2863E transceiver
- 2-layer PCB compliant to EN 55032/CISPR 32 Class B radiated emissions
- On-board ADP7104 LDO regulator with jumper for simplified evaluation in 5V or 3.3V configuration
- Flexible, low voltage VIO supply rail for interfacing with I/O nodes as low as 1.7V
- ESD protection on RS-485 A, B, Y and Z pins
- Optional on-board LTC6900 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital signals and RS-485 signals
- Jumper selectable enable and disable for digital input signals
- Resistors and footprints for loopback test and termination
- Test points for measuring all signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Isolated RS-485 Transceiver
Silicon Core Number
ADM2563EBRNZ
Kit Contents
Evaluation Board ADM2563EBRNZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001