Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.930 |
Product Information
Product Overview
EVAL-ADM4168EEBZ is an evaluation board to evaluate the ADM4168E ±15KV ESD protected dual RS-422 transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for bus or logic signals and power. The evaluation board is easily configured by using jumper connections. The main device on the board, the ADM4168E is designed for balanced transmission lines and complies with TIA/EIA-422-B.
- Easy evaluation of the ADM4168E dual RS-422 transceivers
- ±15KV ESD protection on bus input/output pins
- Suitable for 5V power supply applications
- Convenient connections through screw terminal blocks
- 5V power supply connection
- Jumper-selectable driver enable settings
- Test points for measuring all signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication
Analog Devices
-
No SVHC (21-Jan-2025)
RS422 Transceivers
ADM4168E
Evaluation Board ADM4168E
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate