Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.110 |
Price for:Each
Minimum: 1
Multiple: 1
€59.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7024QSZ
Order Code4723991
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7024
Kit ContentsEval Board ADUC7024
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADUC7024QSZ is an ADuC7024 QuickStart development system. The Development system for evaluation of the ADuC7024 fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADC, 16-bit/32-bit MCU, and Flash/EE memory on a single chip.
- 2-layer PCB (4” × 5” form factor)
- 9V power supply regulated to 3.3V on board
- 4-pin UART header to connect to RS-232 interface cable
- 20-pin standard JTAG connector
- 32.768kHz watch crystal to drive the PLL clock
- ADR291 2.5V external reference chip
- Power indicator/general purpose LEDs
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADUC7024
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7024
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001