Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.110 |
Price for:Each
Minimum: 1
Multiple: 1
€59.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC814QSZ
Order Code4724002
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8x
Core Architecture8052
Core Sub-Architecture8052
Silicon Core NumberADUC814
Kit ContentsEvaluation Board ADUC814
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADUC814QSZ is a QuickStart development system ADuC814 6-channel 12bit ADC + dual 12bit DAC + 8Kbyte flash MCU.
- Feature serial-port download/debug capability and an assembly-source debugging environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8x
Core Sub-Architecture
8052
Kit Contents
Evaluation Board ADUC814
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADUC814
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001