Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.340 |
Product Information
Product Overview
EVAL-ADUMQSEBZ is a board evaluating the 16-Lead SOIC and the 16-Lead QSOP digital isolators. The EVAL-ADuMQSEBZ can be used with most iCoupler® isolation products in the 16-lead, wide-body SOIC and QSOP packages. The evaluation board supports the common pad positions for power, ground and input/output pins found in nearly all of the iCoupler products and is a configurable board that can be adapted to many iCoupler products. Supported icoupler models ADuM130x, ADuM131x, ADuM140x, ADuM141x, ADuM1510, ADuM240x, ADuM330x, ADuM340x, ADuM344x, ADuM5000, ADuM520x, ADuM540x, ADuM6000, ADuM620x, ADuM640x, ADuM744x, ADuM7510.
- Convenient connections for power through screw terminal blocks
- Add-on BNC connector for 50 ohm signal sources
- On-board signal routing
- Support for signal wrap back
- Simple signal paths to reduce transmission line effects
- Pull-up and pull-down provided for control lines
- Support for isoPower
- Project area that supports surface-mount and through-hole devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Isolator
ADuM130x, ADuM131x, ADuM140x, ADuM141x, ADuM1510, ADuM240x, ADuM330x, ADuM340x, ADuM344x
Eval Board ADuM130x, ADuM131x, ADuM140x, ADuM141x, ADuM1510, ADuM240x, ADuM330x, ADuM340x, ADuM344x
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate